17-10002, Modular Connectors / Ethernet Connectors RJ45 COVER ASSY PLASTIC IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
от 10 шт. —
1 620 руб.
от 30 шт. —
1 510 руб.
от 100 шт. —
1 429.24 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
IP67 Rated Industrial USB 2.0 ConnectorsAmphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con nec tors are designed to USB 2.0 spec i fi ca tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo sure pan els with thick ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.
Технические параметры
Тип разъёма | RJ-45 |
Brand: | Amphenol CONEC |
Color: | Black |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL 94 V-0 |
Insulation Resistance: | 500 MOhms |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel Mount |
Number of Ports: | 1 Port |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Accessories |
Series: | RJ45-IP67 |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Type: | Cap |
USOC Codes: | RJ45 |
Для Использования с | Industrial Ethernet Connectors |
Материал Корпуса Соединителя | Корпус из PET(Полиэфира) |
Тип Аксессуара | Protective Cover |
Вес, г | 13 |
Техническая документация
Чертеж
pdf, 254 КБ
Основные виды телефонных разъемов
pdf, 101 КБ