17-10039, Modular Connectors / Ethernet Connectors RJ45 SHLD PCB JACK PLASTIC IP67

17-10039, Modular Connectors / Ethernet Connectors RJ45 SHLD PCB JACK PLASTIC IP67
Изображения служат только для ознакомления,
см. техническую документацию
5 950 руб.
от 10 шт.4 960 руб.
от 20 шт.4 860 руб.
от 50 шт.4 361.88 руб.
Добавить в корзину 1 шт. на сумму 5 950 руб.
Номенклатурный номер: 8005067878
Артикул: 17-10039
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJ45 Industrial Ethernet Connector System
Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

Технические параметры

Тип разъёма RJ-45
Application: 1000 Base-T
Brand: Amphenol CONEC
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Threaded
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP67
Locking Mechanism: Bayonet
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Direction: Front/Rear
Mounting Style: Panel Mount
Mounting Type: Panel
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: IP67
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Circular
USOC Codes: RJ45
Voltage Rating: 100 VDC
Вес, г 40

Техническая документация