EH20-0.3-02-33M, Common Mode Chokes / Filters 33mH, 0.3A SUPPRESSION CHOKE

EH20-0.3-02-33M, Common Mode Chokes / Filters 33mH, 0.3A SUPPRESSION CHOKE
Изображения служат только для ознакомления,
см. техническую документацию
387 шт., срок 7-9 недель
740 руб.
от 10 шт.410 руб.
от 100 шт.373 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8005068624
Артикул: EH20-0.3-02-33M
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EV/EH RFI Suppression Chokes
Schaffner EV/EH RFI Suppression Chokes are common-mode suppression chokes mainly used to filter noise on AC power lines. Schaffner EV/EH series RFI suppression chokes feature rated currents up to 5A, broadband attenuation characteristics, UL-rated materials, RoHS compliance, compact and lightweight design, low magnetic leakage flux, sectional winding, standard footprint, broad range of available inductances and current ratings, and custom-specific versions. Typical applications for the EV/EH series suppression chokes are input filters for switch mode power supplies, filters to reduce leakage noise, TVs/VCRs/multimedia/audio equipment, electric ballast, AC/AC converters, and office automation, communications, and other electronic devices.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 33 mH
Manufacturer: Schaffner
Maximum DC Current: 300 mA
Maximum DC Resistance: 1.78 Ohms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: EH20-0.3-02-33M EH20-0.3-02-33M 801072
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: EH
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: 30%
Type: Line Filter
Вес, г 10

Техническая документация

Datasheet
pdf, 1594 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.