EH24-3.0-02-1M2, Common Mode Chokes / Filters 1.2mH 3A -HRZNTL COMMN-MODE SPPRESSN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
356 шт., срок 7-9 недель
850 руб.
от 10 шт. —
700 руб.
от 25 шт. —
505 руб.
от 100 шт. —
442.11 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Filters for Medical DevicesSchaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 1.2 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 3 A |
Maximum DC Resistance: | 29 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | 24 mm x 24 mm x 20 mm |
Part # Aliases: | EH24-3.0-02-1M2 EH24-3.0-02-1M2 801084 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | EH |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Tolerance: | 30% |
Type: | Line Filter |
California Prop 65 | Warning Information |
Current Rating (Max) | 3A |
DC Resistance (DCR) (Max) | 29mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.827"" (21.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 1.2mH @ 400Hz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | EH -> |
Size / Dimension | 0.945"" L x 0.945"" W (24.00mm x 24.00mm) |
Voltage Rating - AC | 250V |
Вес, г | 18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.