EH28-2.0-02-11M, Common Mode Chokes / Filters 11mH 2A -HRZNTL COMMN-MODE SPPRESSN

EH28-2.0-02-11M, Common Mode Chokes / Filters 11mH 2A -HRZNTL COMMN-MODE SPPRESSN
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 7-9 недель
1 150 руб.
от 10 шт.890 руб.
от 25 шт.639 руб.
от 100 шт.560.84 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8005068628
Артикул: EH28-2.0-02-11M
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 11 mH
Manufacturer: Schaffner
Maximum DC Current: 2 A
Maximum DC Resistance: 162 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: 28 mm x 28 mm x 22.9 mm
Part # Aliases: EH28-2.0-02-11M EH28-2.0-02-11M 801088
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Chokes
Self Resonant Frequency: DC to 400 Hz
Series: EH
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 10 kHz
Tolerance: 30%
Вес, г 31

Техническая документация

Datasheet
pdf, 1594 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.