EV24-2.0-02-2M5, Common Mode Chokes / Filters 2.5mH 2A - VERTICAL COMMN-MODE SPPRESSN

EV24-2.0-02-2M5, Common Mode Chokes / Filters 2.5mH 2A - VERTICAL COMMN-MODE SPPRESSN
Изображения служат только для ознакомления,
см. техническую документацию
436 шт., срок 7-9 недель
920 руб.
от 10 шт.700 руб.
от 25 шт.622 руб.
от 100 шт.472.42 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8005068638
Артикул: EV24-2.0-02-2M5
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical Devices
Schaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 2.5 mH
Manufacturer: Schaffner
Maximum DC Current: 2 A
Maximum DC Resistance: 62 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: 24.6 mm x 17.4 mm x 29.1 mm
Part # Aliases: EV24-2.0-02-2M5 EV24-2.0-02-2M5 801058
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: EV
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Tolerance: 30%
Type: Power Line
Вес, г 18

Техническая документация

Datasheet
pdf, 1594 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.