FN2010-1-06, Power Line Filters 1A 250VAC 50/60Hz Fast-On

Фото 1/6 FN2010-1-06, Power Line Filters 1A 250VAC 50/60Hz Fast-On
Изображения служат только для ознакомления,
см. техническую документацию
1988 шт., срок 7-9 недель
3 080 руб.
от 10 шт.2 650 руб.
от 60 шт.2 300 руб.
от 540 шт.2 241.53 руб.
Добавить в корзину 1 шт. на сумму 3 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8005068653
Артикул: FN2010-1-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters
Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 400 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Part # Aliases: 800043
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2010
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 4.7 nF, 100nF
Inductance 12 mH
Leakage Current 0.74 mA
Maximum Current Rating 1A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 0 → 400Hz
Power Loss 0.8W
Resistance 1MΩ
Series FN2010
Termination Style Tab
Вес, г 65

Техническая документация

2340414
pdf, 226 КБ
Datasheet
pdf, 2081 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.