FN2010-20-07, Power Line Filters 20A 250VAC 50/60Hz Wire Leads
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7-9 недель
6 850 руб.
от 10 шт. —
5 900 руб.
от 25 шт. —
5 700 руб.
Добавить в корзину 1 шт.
на сумму 6 850 руб.
Альтернативные предложения1
Описание
Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI FiltersSchaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UL, CSA, ENEC-14 |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filter Type: | 1-Phase Single-Stage Filter |
Leakage Current: | 400 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Packaging: | Tray |
Part # Aliases: | 801261 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2010 |
Subcategory: | Power Condition |
Termination Style: | Wire |
Voltage Rating: | 250 VAC |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 20A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Inductance | 600ВµH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 2010 -> |
Termination Style | Wire Leads |
Voltage - Rated AC | 250V |
Вес, г | 210 |
Техническая документация
Datasheet
pdf, 1322 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.