FN2030M-4-06, Power Line Filters 250Vac 4A 14mH Faston EMI Filter

FN2030M-4-06, Power Line Filters 250Vac 4A 14mH Faston EMI Filter
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
5 430 руб.
от 10 шт.4 690 руб.
от 25 шт.4 440 руб.
от 50 шт.3 930.32 руб.
Добавить в корзину 1 шт. на сумму 5 430 руб.
Номенклатурный номер: 8005068699
Артикул: FN2030M-4-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters
Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Brand: Schaffner
Capacitance: 0.33 uF, 0.047 uF
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase Single-Stage Filter
Inductance: 14 mH
Leakage Current: 3.69 mA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 400 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2030
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 110

Техническая документация

Datasheet
pdf, 1422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.