FN2060B-20-06, Power Line Filters 20A, .0002mA, 0.6mH MULTI-STAGE MEDICAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7-9 недель
11 270 руб.
от 20 шт. —
8 860 руб.
Добавить в корзину 1 шт.
на сумму 11 270 руб.
Описание
Power\Power Condition\Power Line Filters
Power Line Filters for Medical DevicesSchaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UL, CSA, ENEC-14 |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Filter Type: | 1-Phase Two-Stage Filter |
Leakage Current: | 2 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800970 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2060 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Applications | General Purpose |
Approval Agency | CE, CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Two Stage |
Current | 20A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Inductance | 600ВµH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 2060 -> |
Termination Style | Quick Connect |
Voltage - Rated AC | 250V |
Вес, г | 479.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.