FN2450B-16-61, Power Line Filters 16A .002mA 1.84mH EMC/EMI LOW LEAKAGE

FN2450B-16-61, Power Line Filters 16A .002mA 1.84mH EMC/EMI LOW LEAKAGE
Изображения служат только для ознакомления,
см. техническую документацию
111 шт., срок 7-9 недель
11 030 руб.
от 10 шт.9 660 руб.
от 25 шт.8 690 руб.
от 50 шт.8 371.04 руб.
Добавить в корзину 1 шт. на сумму 11 030 руб.
Номенклатурный номер: 8005068820
Артикул: FN2450B-16-61
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2450 Single-Stage EMC/EMI Filters
Schaffner FN2450 Single-Stage EMC/EMI Filters are 1-phase EMC/EMI devices featuring very low leakage current and long-lasting electrical connections. Without compromising EMC behavior, the lightweight design is accomplished with a plastic housing and a metal ground plate. A medical version is available which complies with IEC/EN 60601-1. The environmentally friendly filters (constructed without potting compound) feature ergonomic, reliable embedded terminals and captive hinged safety covers. The covers contribute to overall safety by offering protection against unintended contact with life conductors. Very low leakage current values make the filters suitable for grids with very tough requirements or sensitive GFCIs, and for applications that set a value on safety and reliability.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 32
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 810021
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Вес, г 210

Техническая документация

Datasheet
pdf, 835 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.