FN258L-7-29, Power Line Filters EMC/RFI 7A FILTER 3-PHASE

FN258L-7-29, Power Line Filters EMC/RFI 7A FILTER 3-PHASE
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 340 руб.
Добавить в корзину 1 шт. на сумму 45 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8005068850
Артикул: FN258L-7-29
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Power Line Filters for Medical Devices Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: CE, UL/CSA
Current Rating: 7 A
Factory Pack Quantity: 10
Filter Type: 3-Phase EMC/RFI Filter
Leakage Current: 100 uA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 60 Hz
Packaging: Bulk
Part # Aliases: 800908
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 480 VAC
Вес, кг 1

Техническая документация

Datasheet
pdf, 728 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.