FN3025HL-10-71, Power Line Filters ADV EMC/RFI 10A FILTER 3-PHASE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 250 руб.
от 10 шт. —
23 820 руб.
от 20 шт. —
22 900 руб.
Добавить в корзину 1 шт.
на сумму 28 250 руб.
Альтернативные предложения1
Описание
Power\Power Condition\Power Line Filters
FN3025 DIN-Rail 3-Phase EMC/RFI FiltersSchaffner FN3025 DIN-Rail 3-Phase EMC/RFI Filters have an advanced state-of-the-art filter concept and feature minimized leakage current. The devices feature hinged safety covers and revolutionary embedded filter terminals. Plastic housing and a metal ground plate combine for the lowest possible product weight without compromising EMC behavior. The filters can be used in applications requiring extremely compact solutions. Other uses include automation equipment, motor and servo drives with short cables, stepping motors, and three-phase power supplies.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UL, CSA, ENEC-14 |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filter Type: | 3-Phase EMC/RFI Filter |
Leakage Current: | 2.5 mA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 60 Hz |
Part # Aliases: | 803021 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN 3025 |
Subcategory: | Power Condition |
Termination Style: | Terminal Block |
Voltage Rating: | 520 VAC |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 10A |
ECCN | EAR99 |
Filter Type | Three Phase (Delta) |
Frequency - Operating | DC ~ 60Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 3025 -> |
Termination Style | Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) | 300V |
Voltage - Rated AC (Phase to Phase) | 520V |
Вес, г | 519.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.