FN3288-63-53-C21-R65, Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 63A, STB Terminal 53, Cy 220nF

Фото 1/2 FN3288-63-53-C21-R65, Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 63A, STB Terminal 53, Cy 220nF
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
76 170 руб.
Добавить в корзину 1 шт. на сумму 76 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005068999
Артикул: FN3288-63-53-C21-R65
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN 3287/3288 EMC/RFI Filters
Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology that provides state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.

Технические параметры

Approvals: UL 60939-3, IEC 60939-3
Brand: Schaffner
Current Rating: 63 A
Factory Pack Quantity: Factory Pack Quantity: 4
Filter Type: 3-Phase EMC/RFI Filter
Leakage Current: 100 uA to 12.4 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 60 Hz
Part # Aliases: 820839
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN3288
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 305 VAC, 530 VAC
Applications Inverters, Power Drive Systems
Approval Agency CE, ENEC, UR
Configuration Two Stage
Current 63A
Filter Type Three Phase (Delta)
Frequency - Operating DC ~ 60Hz
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Operating Temperature -40В°C ~ 100В°C
Package Bulk
REACH Status REACH Unaffected
Series FN 3288 ->
Termination Style Terminal Block
Voltage - Rated AC 530V, 305V
Voltage - Rated AC (Phase to Ground/Neutral) 305V
Voltage - Rated AC (Phase to Phase) 530V
Approvals UL 60939-3, IEC 60939-3
Current Rating 63 A
Factory Pack Quantity 1
Leakage Current 420 uA
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Chassis Mount
Operating Frequency 0 Hz to 60 Hz
Selling Alternatives FN258P-55-07, FN258P-55-34
Voltage Rating 530 VAC
Вес, кг 2.72

Техническая документация

Datasheet
pdf, 3318 КБ
Datasheet
pdf, 3265 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.