IPT30006185E1F7, Modular Connectors / Ethernet Connectors POWER PRODUCTS - 26482 CONNECTORS

IPT30006185E1F7, Modular Connectors / Ethernet Connectors POWER PRODUCTS - 26482 CONNECTORS
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
812 600 руб.
от 2 шт.732 100 руб.
Добавить в корзину 1 шт. на сумму 812 600 руб.
Номенклатурный номер: 8005069481
Артикул: IPT30006185E1F7
Бренд: Glenair

Описание

Connectors\Modular Connectors / Ethernet Connectors
SuperSeal™ RJ45 Ethernet & USB 2.0/3.0 Connectors
Glenair SuperSeal™ RJ45 Ethernet and USB 2.0/3.0 Connectors allow commercial standard RJ45 and USB connectors to perform connectivity functions in MIL-SPEC applications, which require higher levels of sealing, grounding, durability, and higher performance cable and board termination options. This SuperSeal series is optimized for high-speed RJ45 and USB protocol applications in industrial and military environments such as rail, naval, shipboard, and soldier-system communications. The connectors provide IP68 mated and IP67 unmated protection. The USB protocol allows simple plug-and-play connectivity and hot-swappable addition of external peripherals, such as digitally aided close-air support technologies without restarting systems.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Glenair
Coupling Mechanism: Bayonet
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
IP Rating: IP67
Locking Mechanism: Bayonet
Manufacturer: Glenair
Mounting Angle: Straight
Mounting Style: Flange Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Couplers
Series: IPT
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: Superseal
Type: Circular
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.