RB6122-36-0M5, Common Mode Chokes / Filters 36A 0.45mH 2-WIRE HORIZONTAL

RB6122-36-0M5, Common Mode Chokes / Filters 36A 0.45mH 2-WIRE HORIZONTAL
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 7-9 недель
5 510 руб.
от 10 шт.4 810 руб.
Добавить в корзину 1 шт. на сумму 5 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8005069920
Артикул: RB6122-36-0M5
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
RB EMC-EMI Common-Mode Chokes
Schaffner RB EMC-EMI Common-Mode Chokes are current-compensated chokes used to suppress EMI noise on AC power lines up to 600V AC. The chokes are also applicable in DC power lines of photovoltaic installations or similar applications up to 1000V DC. The RB EMC-EMI Common-Mode Chokes from Schaffner are used to suppress EMI noise in PCB integrated filter designs with line bypass capacitors or in combination with single-phase filters for extra low leakage filter designs. The series offers models with current ratings from 16A to 50A and 2- and 3-wire configurations with horizontal and vertical PCB mounting options.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 64
Inductance: 450 uH
Manufacturer: Schaffner
Maximum DC Current: 36 A
Maximum DC Resistance: 1.5 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: 61 mm x 57.8 mm x 38 mm
Part # Aliases: 811868
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Self Resonant Frequency: DC to 400 Hz
Series: RB
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Brand Schaffner
Factory Pack Quantity 16
Height 38 mm
Inductance 450 uH
Length 61 mm
Manufacturer Schaffner
Maximum DC Current 36 A
Maximum DC Resistance 1.5 mOhms
Operating Temperature Range -40 C to+125 C
Package / Case 61 mm x 57.8 mm x 38 mm
Packaging Bulk
Product Category Common Mode Chokes/Filters
RoHS Details
Self Resonant Frequency DC to 400 Hz
Termination Style Radial
Unit Weight 6.349313 oz
Width 57.8 mm
Вес, г 180

Техническая документация

Datasheet
pdf, 3432 КБ
Документация
pdf, 3291 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.