RB6122-50-0M3, Common Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
768 шт., срок 7-9 недель
5 720 руб.
от 10 шт. —
5 000 руб.
Добавить в корзину 1 шт.
на сумму 5 720 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Inductance: | 250 uH |
Manufacturer: | Schaffner |
Maximum DC Current: | 50 A |
Maximum DC Resistance: | 900 uOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | 61 mm x 57.8 mm x 38 mm |
Part # Aliases: | 811869 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Self Resonant Frequency: | DC to 400 Hz |
Series: | RB |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 250u |
Leakage Inductance (H) | 1.8u |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 50(Typ) |
Maximum DC Resistance (Ohm) | 0.0009(Typ) |
Voltage Rating | 600VAC|1000VDC |
Withstand Voltage | 2.5kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 57.8 |
Product Depth (mm) | 61 |
Product Height (mm) | 38 |
Inductance | 250 μH |
Lead Diameter | 2.5mm |
Lead Pitch | 5.08mm |
Maximum DC Current | 50A |
Maximum DC Resistance | 0.9mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 400Hz |
Minimum Operating Temperature | -40°C |
Mounting Type | Radial |
Series | RB |
Terminal Type | PC Pin |
Tolerance | -30 →+50% |
Вес, г | 175 |
Техническая документация
Datasheet
pdf, 3432 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.