RB6132-16-0M8, Common Mode Chokes / Filters 16A 0.80mH 3-WIRE HORIZONTAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 шт., срок 7-9 недель
5 590 руб.
от 10 шт. —
4 880 руб.
от 25 шт. —
4 710 руб.
Добавить в корзину 1 шт.
на сумму 5 590 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Filters for Medical DevicesSchaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Inductance: | 800 uH |
Manufacturer: | Schaffner |
Maximum DC Current: | 16 A |
Maximum DC Resistance: | 4.6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Horizontal Mount |
Number of Channels: | 1 Channel |
Package / Case: | 58.8 mm x 57.8 mm x 48 mm |
Part # Aliases: | 811890 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RB |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Type: | Current Compensated Choke |
California Prop 65 | Warning Information |
Current Rating (Max) | 16A |
DC Resistance (DCR) (Max) | 4.6mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.890"" (48.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 800ВµH @ 400Hz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 3 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RB -> |
Size / Dimension | 2.315"" L x 2.276"" W (58.80mm x 57.80mm) |
Voltage Rating - AC | 600V |
Voltage Rating - DC | 1000V (1kV) |
Вес, г | 162 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.