RB6522-25-0M6, Common Mode Chokes / Filters 25A 0.64mH 2-WIRE VERTICAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 6-8 недель
5 160 руб.
от 25 шт. —
4 580 руб.
Добавить в корзину 1 шт.
на сумму 5 160 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Inductance: | 640 uH |
Manufacturer: | Schaffner |
Maximum DC Current: | 25 A |
Maximum DC Resistance: | 2.6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | 46.93 mm x 45 mm x 52 mm |
Part # Aliases: | 811873 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Self Resonant Frequency: | DC to 400 Hz |
Series: | RB |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
California Prop 65 | Warning Information |
Current Rating (Max) | 25A |
DC Resistance (DCR) (Max) | 2.6mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 2.047"" (52.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 640ВµH @ 400Hz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RB -> |
Size / Dimension | 1.846"" L x 1.772"" W (46.90mm x 45.00mm) |
Voltage Rating - AC | 600V |
Voltage Rating - DC | 1000V (1kV) |
DC Ток | 25А |
Индуктивность | 640мкГн |
Линейка Продукции | RB Series |
Вес, г | 126 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.