RB6522-50-0M3, Common Mode Chokes / Filters 50A 0.25mH 2-WIRE VERTICAL

Фото 1/2 RB6522-50-0M3, Common Mode Chokes / Filters 50A 0.25mH 2-WIRE VERTICAL
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 6-8 недель
5 970 руб.
от 10 шт.5 250 руб.
от 25 шт.5 180 руб.
Добавить в корзину 1 шт. на сумму 5 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8005069926
Артикул: RB6522-50-0M3
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical Devices
Schaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 60
Inductance: 250 uH
Manufacturer: Schaffner
Maximum DC Current: 50 A
Maximum DC Resistance: 900 uOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: 50 mm x 43.4 mm x 58 mm
Part # Aliases: 811875
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Self Resonant Frequency: DC to 400 Hz
Series: RB
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Inductance 250 μH
Lead Diameter 2.5mm
Lead Pitch 5.08mm
Maximum DC Current 50A
Maximum DC Resistance 0.9mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 400Hz
Minimum Operating Temperature -40°C
Mounting Type Radial
Series RB
Terminal Type PC Pin
Tolerance -30 →+50%
Вес, г 175

Техническая документация

Datasheet
pdf, 3432 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.