RB8522-36-1M5, Common Mode Chokes / Filters 36A 1.50mH 2-WIRE VERTICAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 6-8 недель
9 320 руб.
от 10 шт. —
8 260 руб.
от 20 шт. —
7 690 руб.
Добавить в корзину 1 шт.
на сумму 9 320 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical Devices Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.
Технические параметры
Brand: | Schaffner |
Core Material: | Ferrite |
Factory Pack Quantity: | 20 |
Inductance: | 1.5 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 36 A |
Maximum DC Resistance: | 3 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Vertical Mount |
Number of Channels: | 1 Channel |
Package/Case: | 50.5 mm x 63.4 mm x 80 mm |
Part # Aliases: | 811862 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
Вес, г | 440 |
Техническая документация
Datasheet
pdf, 3431 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.