RC212-0.6-6M8, Common Mode Chokes / Filters RC212 Common Mode Choke 250VAC, 0.6A, 6.8mH, Vertical
677 шт., срок 6-8 недель
320 руб.
от 10 шт. —
210 руб.
от 100 шт. —
165 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
RC Common-Mode Chokes Schaffner RC Common-Mode Chokes are current-compensated chokes that attenuate common-mode or asymmetric interference signals by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. Schaffner RC Common-Mode Chokes are typically used in conjunction with suppression capacitors. The series features rated currents from 0.25A to 0.7A.
Технические параметры
Brand: | Schaffner |
Core Material: | Ferrite |
Factory Pack Quantity: | 800 |
Inductance: | 6.8 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 600 mA |
Maximum DC Resistance: | 10 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package/Case: | 7.4 mm x 15.3 mm x 17.6 mm |
Part # Aliases: | 819708 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
Approval Agency | VDE |
Current Rating (Max) | 600mA |
DC Resistance (DCR) (Max) | 630mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.693"" (17.60mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 6.8mH @ 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
Series | RC -> |
Size / Dimension | 0.602"" L x 0.291"" W (15.30mm x 7.40mm) |
Voltage Rating - AC | 250V |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары