RD5122-10-6M0, Common Mode Chokes / Filters CHOKE 10A 6mH/path CURRENT-COMPENSATED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 шт., срок 6-8 недель
3 730 руб.
Добавить в корзину 1 шт.
на сумму 3 730 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Diameter: | 50 mm |
Factory Pack Quantity: Factory Pack Quantity: | 105 |
Inductance: | 6 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 10 A |
Maximum DC Resistance: | 24.25 mOhms |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 800016 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Current Compensated Noise Suppresion Chokes |
Self Resonant Frequency: | 400 Hz |
Series: | RD |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Вес, г | 160 |
Техническая документация
Datasheet
pdf, 410 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.