RD6127-16-3M0, Common Mode Chokes / Filters CHOKE 16A 3mH/path CURRENT-COMPENSATED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
5 020 руб.
Добавить в корзину 1 шт.
на сумму 5 020 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Diameter: | 60 mm |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Inductance: | 3 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 16 A |
Maximum DC Resistance: | 10.9 mOhms |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | RD6127-16-3M0 RD6127-16-3M0 800655 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Current Compensated Noise Suppresion Chokes |
Series: | RD |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 1 kHz |
Tolerance: | -30%, +50% |
California Prop 65 | Warning Information |
Current Rating (Max) | 16A (Typ) |
DC Resistance (DCR) (Max) | 10.9mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.398"" (35.50mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 3mH @ 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 110В°C |
Package | Tray |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RD -> |
Size / Dimension | 2.362"" L x 2.362"" W (60.00mm x 60.00mm) |
Voltage Rating - AC | 600V |
Voltage Rating - DC | 850V |
DC Resistance | 10.9mΩ |
Inductance | 3 mH |
Maximum Current | 16 A |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25°C →+110°C |
Termination Style | Solder Pad |
Test Frequency | 1 KHz |
Вес, г | 235 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.