RD7127-25-2M8, Common Mode Chokes / Filters CHOKE 25A 2.8mH/path CURRENT-COMPENSATED

Фото 1/2 RD7127-25-2M8, Common Mode Chokes / Filters CHOKE 25A 2.8mH/path CURRENT-COMPENSATED
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
7 270 руб.
от 10 шт.6 460 руб.
Добавить в корзину 1 шт. на сумму 7 270 руб.
Номенклатурный номер: 8005069947
Артикул: RD7127-25-2M8
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical Devices
Schaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.

Технические параметры

Brand: Schaffner
Diameter: 70 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Inductance: 2.8 mH
Manufacturer: Schaffner
Maximum DC Current: 25 A
Maximum DC Resistance: 6.4 mOhms
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: RD7127-25-2M8 RD7127-25-2M8 800661
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RD
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Wire
Test Frequency: 1 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke
Diameter 70mm
Inductance 2.8 mH
Maximum DC Current 25A
Maximum DC Resistance 6.4mΩ
Maximum Operating Temperature +110°C
Minimum Operating Temperature -25°C
Mounting Type Lead Wire
Series RD
Terminal Type Wire
Tolerance -30 →+50%
Вес, г 400

Техническая документация

Datasheet
pdf, 1389 КБ
Datasheet
pdf, 410 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.