RD7137-25-1M3, Common Mode Chokes / Filters CHOKE 25A 1.3mH/path CURRENT-COMPENSATED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 6-8 недель
7 860 руб.
от 10 шт. —
6 830 руб.
Добавить в корзину 1 шт.
на сумму 7 860 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Diameter: | 70 mm |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Inductance: | 1.3 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 25 A |
Maximum DC Resistance: | 4.45 mOhms |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | RD7137-25-1M3 RD7137-25-1M3 806046 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RD |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Wire |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 410 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.