RN112-0.5-02-18M, Common Mode Chokes / Filters 0.5A 18mH 1100mOhm Horizontal Choke
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
349 шт., срок 6-8 недель
620 руб.
от 10 шт. —
410 руб.
от 100 шт. —
324 руб.
от 250 шт. —
294.85 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
RN EMC/EMI ChokesSchaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 18 mH |
Lead Diameter: | 0.8 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 1.1 Ohms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 815694 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RN |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
Approval Agency | ENEC, UR, VDE |
California Prop 65 | Warning Information |
Current Rating (Max) | 500mA |
DC Resistance (DCR) (Max) | 1.1Ohm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.508"" (12.90mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 18mH @ 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tray |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RN -> |
Size / Dimension | 0.697"" L x 0.673"" W (17.70mm x 17.10mm) |
Voltage Rating - AC | 300V |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.