RN116-2-02-3M3, Common Mode Chokes / Filters 2A 3.3mH 70mOhm Horizontal Choke
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
406 шт., срок 6-8 недель
770 руб.
от 10 шт. —
510 руб.
от 100 шт. —
324 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 3.3 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 2 A |
Maximum DC Resistance: | 70 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 815708 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RN |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Chokes |
Approval Agency | ENEC, UR, VDE |
California Prop 65 | Warning Information |
Current Rating (Max) | 2A |
DC Resistance (DCR) (Max) | 70mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.531"" (13.50mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 3.3mH @ 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tray |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RN -> |
Size / Dimension | 0.886"" L x 0.846"" W (22.50mm x 21.50mm) |
Voltage Rating - AC | 300V |
Вес, г | 11 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.