RN212-2.6-02-0M4, Common Mode Chokes / Filters 2.6A 0.4mH 40mOhm Vertical Choke
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
156 шт., срок 6-8 недель
630 руб.
от 10 шт. —
420 руб.
от 100 шт. —
329 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 400 uH |
Manufacturer: | Schaffner |
Maximum DC Current: | 2.6 A |
Maximum DC Resistance: | 40 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 815700 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RN |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
Inductance (H) | 400u |
Maximum DC Current (A) | 2.6 |
Maximum DC Resistance (Ohm) | 0.04(Typ) |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Lines | 2 |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 10k |
Type | Power Line |
Voltage Rating | 300VAC |
Withstand Voltage | 1.5kVAC |
Вес, г | 8 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.