RN218-0.4-02-100M, Common Mode Chokes / Filters 0.4A 100mH 2800mOhm Vertical TH Choke
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
945 шт., срок 6-8 недель
730 руб.
от 10 шт. —
490 руб.
от 100 шт. —
380 руб.
от 250 шт. —
344.82 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 100 mH |
Lead Diameter: | 0.8 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 400 mA |
Maximum DC Resistance: | 2.8 Ohms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 817633 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Series: | RN |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Approval Agency | ENEC, UR, VDE |
California Prop 65 | Warning Information |
Current Rating (Max) | 400mA |
DC Resistance (DCR) (Max) | 2.8Ohm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.799"" (20.30mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 100mH @ 10kHz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tube |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
Series | RN -> |
Size / Dimension | 0.709"" L x 0.492"" W (18.00mm x 12.50mm) |
Voltage Rating - AC | 300V |
Вес, г | 8 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.