RT8132-10-4M0, Common Mode Chokes / Filters 10A 4mH 3-Wire Horz PCB Mounting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 шт., срок 6-8 недель
3 050 руб.
от 10 шт. —
2 810 руб.
от 25 шт. —
2 570 руб.
от 60 шт. —
2 328.90 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Diameter: | 51 mm |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Inductance: | 4 mH |
Lead Diameter: | 1.5 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 10 A |
Maximum DC Resistance: | 15 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 816969 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Chokes |
Series: | RT |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 100 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
California Prop 65 | Warning Information |
Current Rating (Max) | 10A |
DC Resistance (DCR) (Max) | 15mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.299"" (33.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 4mH @ 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 3 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tray |
Package / Case | Horizontal, 6 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RT -> |
Size / Dimension | 2.008"" Dia (51.00mm) |
Voltage Rating - AC | 600V |
Вес, г | 110 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары