RT8522-20-3M0, Common Mode Chokes / Filters 20A 3mH 2-Wire Vert PCB Mounting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6-8 недель
3 150 руб.
от 10 шт. —
2 920 руб.
Добавить в корзину 1 шт.
на сумму 3 150 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
RT Series ChokesSchaffner RT Series Chokes allow designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 2-line and 3-line versions with standard current ranges from 6 to 20A with voltages up to 600V AC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes Schaffner RT ideal for solar inverters and switch-mode power supplies (SMPS).
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Inductance: | 3 mH |
Lead Diameter: | 2 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 20 A |
Maximum DC Resistance: | 7 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 816966 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Chokes |
Series: | RT |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 100 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
California Prop 65 | Warning Information |
Current Rating (Max) | 20A |
DC Resistance (DCR) (Max) | 7mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 2.244"" (57.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 3mH @ 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tray |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RT -> |
Size / Dimension | 2.205"" L x 1.260"" W (56.00mm x 32.00mm) |
Voltage Rating - AC | 300V |
Voltage Rating - DC | 425V |
Вес, г | 150 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары