RT8522-6-10M0, Common Mode Chokes / Filters 6A 10mH 2-Wire Vert PCB Mounting

RT8522-6-10M0, Common Mode Chokes / Filters 6A 10mH 2-Wire Vert PCB Mounting
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 6-8 недель
2 360 руб.
от 10 шт.2 000 руб.
от 20 шт.1 820 руб.
от 100 шт.1 538.09 руб.
Добавить в корзину 1 шт. на сумму 2 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8005070030
Артикул: RT8522-6-10M0
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
RT Series Chokes Schaffner RT Series Chokes allow designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 2-line and 3-line versions with standard current ranges from 6 to 20A with voltages up to 600VAC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes Schaffner RT ideal for solar inverters and switch-mode power supplies (SMPS).

Технические параметры

Brand: Schaffner
Core Material: Ferrite
Factory Pack Quantity: 100
Inductance: 10 mH
Lead Diameter: 1.1 mm
Manufacturer: Schaffner
Maximum DC Current: 6 A
Maximum DC Resistance: 33 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: 32 mm x 43 mm x 44 mm
Part # Aliases: 816961
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke
Вес, г 70

Техническая документация

Datasheet
pdf, 4480 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.