RT8532-20-2M5, Common Mode Chokes / Filters 20A 2.5mH 3-Wire Vert PCB Mounting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 шт., срок 7-9 недель
4 030 руб.
от 10 шт. —
3 790 руб.
от 25 шт. —
3 530 руб.
Добавить в корзину 1 шт.
на сумму 4 030 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.
Технические параметры
Brand: | Schaffner |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Inductance: | 2.5 mH |
Lead Diameter: | 2.1 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 20 A |
Maximum DC Resistance: | 7 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 3 Channel |
Package / Case: | 37 mm x 56 mm x 60 mm |
Part # Aliases: | 816978 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RT |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 100 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
California Prop 65 | Warning Information |
Current Rating (Max) | 20A |
DC Resistance (DCR) (Max) | 7mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 2.362"" (60.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 2.5mH @ 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 3 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tray |
Package / Case | Vertical, 6 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RT -> |
Size / Dimension | 2.205"" L x 1.457"" W (56.00mm x 37.00mm) |
Voltage Rating - AC | 600V |
Approvals | - |
Features | - |
Manufacturer | Schaffner EMC Inc. |
Part Status | Active |
Ratings | - |
Voltage Rating - DC | - |
Вес, г | 191 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары