DSA01, TILT SWITCH BATTERY STYLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1850 шт., срок 7 недель
2 110 руб.
от 5 шт. —
1 940 руб.
от 10 шт. —
1 780 руб.
от 80 шт. —
1 562.04 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Альтернативные предложения1
Описание
DSA Tilt Switches
NKK Switches DSA Tilt Switches bring unique sensitivity to small angle changes by triggering when the tilt is beyond ±10 of the horizontal. The single-pole, single-throw, DSA01 with ball contacts is mercury-free, fits in a standard AA battery holder, and features a sealed body construction that ensures high contact reliability for a mechanical and electrical life of 100.000 operations minimum.
NKK Switches DSA Tilt Switches bring unique sensitivity to small angle changes by triggering when the tilt is beyond ±10 of the horizontal. The single-pole, single-throw, DSA01 with ball contacts is mercury-free, fits in a standard AA battery holder, and features a sealed body construction that ensures high contact reliability for a mechanical and electrical life of 100.000 operations minimum.
Технические параметры
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | PCB Adapter |
Operating Angle | ON: 10В° ~ 170В°, OFF: 190В° ~ 350В° |
Operating Temperature | -10В°C ~ 70В°C |
Package | Tray |
Package / Case | Cylinder |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Actuator Type: | Rolling Ball |
Brand: | NKK Switches |
Contact Form: | SPST |
Dielectric Strength: | 250 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Photo Interrupter |
Illuminated: | Non-Illuminated |
Insulation Resistance: | 50 MOhms |
Life: | 100000 Cycle |
Manufacturer: | NKK Switches |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Operating Angle: | 10 deg |
Part # Aliases: | DS-A01 |
Product Category: | Tilt Switches |
Product Type: | Tilt Switches |
Return Angle: | 90 deg |
Series: | DS |
Subcategory: | Switches |
Termination Style: | Solder Pad |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.