ISDCB812, Ribbon Cables / IDC Cables 14 pin Ribbon cable 12"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
173 шт., срок 7-9 недель
3 380 руб.
от 10 шт. —
2 910 руб.
от 25 шт. —
2 680 руб.
от 100 шт. —
2 420.29 руб.
Добавить в корзину 1 шт.
на сумму 3 380 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
SmartDisplaysNKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.
Технические параметры
Brand: | NKK Switches |
Cable Length: | 1 ft |
Connector End A Pin Count: | 14 Position |
Connector End A: | Socket |
Connector End B Pin Count: | 14 Position |
Connector End B: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | NKK Switches |
Part # Aliases: | ISDCB8 |
Pitch: | 1.27 mm |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | IDC Ribbon Cable Assemblies |
Series: | ISDCB8 |
Subcategory: | Cable Assemblies |
Type: | Logic Board Cable |
Wire Gauge - AWG: | 28 AWG |
Cable Termination | IDC |
California Prop 65 | Warning Information |
Color | Gray, Ribbon |
Connector Type | Socket to Socket, Reversed |
ECCN | EAR99 |
Features | Polarizing Key |
HTSUS | 8544.42.9090 |
Length | 1.00' (304.80mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 14 |
Number of Rows | 2 |
Package | Box |
Pitch - Cable | 0.050"" (1.27mm) |
Pitch - Connector | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Video File | OLED Pushbutton in ActionNKK Smartswitch Overview |
Вес, г | 17.35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.