Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

EZR32LG230F256R60G-C0, RF Microcontrollers - MCU Sub-GHz Wireless Gecko SoC MCU 256KB

EZR32LG230F256R60G-C0, RF Microcontrollers - MCU Sub-GHz Wireless Gecko SoC MCU 256KB
Изображения служат только для ознакомления,
см. техническую документацию
223 шт., срок 6-8 недель
3 160 руб.
от 10 шт.2 760 руб.
от 25 шт.2 480 руб.
от 100 шт.2 025.75 руб.
Добавить в корзину 1 шт. на сумму 3 160 руб.
Номенклатурный номер: 8005070184
Артикул: EZR32LG230F256R60G-C0

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
EZR32 Wireless MCUs
Silicon Labs EZR32 wireless MCUs deliver an Arm® Cortex®-M4 or Cortex-M3 microcontroller (MCU) combined with a sub-GHz RF transceiver. The combination of a low-energy wireless solution integrated into an energy-efficient 32-bit MCU is ideal for battery-powered applications. The EZR32 wireless MCUs are pin-compatible devices that scale with 64/128/256kB of flash and support the EZRadio or EZRadioPRO transceivers. The EZR32 series also features a low-energy sensor interface (LESENSE) and an AES accelerator with 128/256-bit keys.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 41 I/O
Number of Timers: 4x16 bit
Operating Frequency: 142 MHz to 1050 MHz
Operating Supply Voltage: 1.98 V to 3.8 V
Package / Case: QFN-64
Packaging: Tray
Processor Series: EZR32LG
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: EZR32LG230
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.98 V
Technology: Si

Техническая документация

Datasheet
pdf, 1402 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.