4463CPCE20C868SE, Sub-GHz Development Tools EU +20dBm 868MHz ETSI Cat 1 RF Pico board

4463CPCE20C868SE, Sub-GHz Development Tools EU +20dBm 868MHz ETSI Cat 1 RF Pico board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 150 руб.
Добавить в корзину 1 шт. на сумму 22 150 руб.
Номенклатурный номер: 8005070234
Артикул: 4463CPCE20C868SE

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools
Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 868 MHz
Manufacturer: Silicon Laboratories
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Test Cards
Subcategory: Development Tools
Tool Is For Evaluation Of: Si4463

Техническая документация

Datasheet
pdf, 1262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.