510CCA25M0000BAG, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
1 640 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Oscillator XO 25MHz ±30ppm CMOS 52% 3.3V 4-Pin SMD Coil Tape
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Current Rating: | 21 mA |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Frequency Stability: | 20 PPM |
Frequency: | 25 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Output Format: | CMOS |
Package / Case: | 5 mm x 3.2 mm |
Packaging: | Cut Tape |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | Si510 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Termination Style: | SMD/SMT |
Type: | Differential/Single-Ended |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Stability (ppm) | ±30 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | CMOS |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Frequency (MHz) | 25 |
Type | Crystal Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.51 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.