EFM8BB10F8G-A-SOIC16, 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1820 шт., срок 7-9 недель
400 руб.
от 10 шт. —
340 руб.
от 100 шт. —
251 руб.
от 500 шт. —
193.77 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
EFM8 8-Bit Microcontrollers (MCUs)Silicon Labs EFM8 Family offers a wide range of performances. They feature fast processors that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin "wisely" to simplify PCB routing. Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The Silicon Labs EFM8 MCUs come with a comprehensive IDE, including sample code and energy-aware monitoring tools. Simplicity Studio platform is your one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | CIP-51 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
I/O Voltage: | 5.8 V |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 13 I/O |
Number of Timers/Counters: | 4x16 bit |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | EFM8BB1 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Tradename: | Busy Bee |
Watchdog Timers: | Watchdog Timer |
# I/Os (Max) | 13 |
ADC Resolution | 12 |
Clock Freq | 25(MHz) |
Cpu Family | EFM8 |
Device Core | 8051 |
Device Core Size | 8(b) |
Frequency | 25(MHz) |
Instruction Set Architecture | CISC |
Interface Type | I2C/SMBus/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 16 |
Program Memory Size | 8KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 512B(kB) |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.