EFM8BB10F8I-A-SOIC16, 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU

EFM8BB10F8I-A-SOIC16, 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
Изображения служат только для ознакомления,
см. техническую документацию
3889 шт., срок 7-9 недель
460 руб.
от 10 шт.370 руб.
от 100 шт.268 руб.
от 500 шт.175.33 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005070660
Артикул: EFM8BB10F8I-A-SOIC16

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
EFM8 8-Bit Microcontrollers (MCUs)
Silicon Labs EFM8 Family offers a wide range of performances. They feature fast processors that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin "wisely" to simplify PCB routing. Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The Silicon Labs EFM8 MCUs come with a comprehensive IDE, including sample code and energy-aware monitoring tools. Simplicity Studio platform is your one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: CIP-51 8051
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 48
I/O Voltage: 5.8 V
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 13 I/O
Number of Timers/Counters: 4x16 bit
Package / Case: SOIC-16
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: EFM8BB1
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: Busy Bee
Watchdog Timers: Watchdog Timer
Вес, г 0.67

Техническая документация

Datasheet
pdf, 1063 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.