BGM111A256V21, Bluetooth Modules - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Ant

BGM111A256V21, Bluetooth Modules - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Ant
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 7-9 недель
3 380 руб.
от 10 шт.2 680 руб.
от 100 шт.2 100 руб.
от 200 шт.1 924 руб.
Добавить в корзину 1 шт. на сумму 3 380 руб.
Номенклатурный номер: 8005070742
Артикул: BGM111A256V21

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BGM111 Blue Gecko Bluetooth Smart Module

Silicon Labs Gecko BGM111 Blue Gecko Bluetooth® Smart Module is a highly integrated module targeted for Bluetooth Low Energy (BLE) applications where reliable RF, low-power consumption, and easy application development are key requirements. With a transmit power up to +8dBm, the BGM111 BLE Module is ideal for short and medium-range Bluetooth connectivity applications.

Технические параметры

Antenna: Integrated
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 1 Mb/s
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 2.4 GHz
Interface Type: Serial
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Memory Size: 256 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.85 V to 3.8 V
Output Power: 8 dBm
Packaging: Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 4.2
Range: 200 m
Receiver Sensitivity: -92 dBm
Sensitivity: -92 dBm
Series: BGM111
Shielding: Unshielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.7 mA
Supply Current Transmitting: 8.2 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.85 V
Type: USB Adapter
Вес, г 2.88

Техническая документация

Datasheet BGM111A256V21R
pdf, 4051 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.