BGM111A256V21R, Bluetooth Modules - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in An
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 7-9 недель
2 910 руб.
от 10 шт. —
2 370 руб.
от 100 шт. —
1 900 руб.
от 250 шт. —
1 759.36 руб.
Добавить в корзину 1 шт.
на сумму 2 910 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BGM111 Blue Gecko Bluetooth Smart ModuleSilicon Labs Gecko BGM111 Blue Gecko Bluetooth® Smart Module is a highly integrated module targeted for Bluetooth Low Energy (BLE) applications where reliable RF, low-power consumption, and easy application development are key requirements. With a transmit power up to +8dBm, the BGM111 BLE Module is ideal for short and medium-range Bluetooth connectivity applications.
Технические параметры
Antenna: | Integrated |
Brand: | Silicon Labs |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M4 |
Data Rate: | 1 Mb/s |
Dimensions: | 12.9 mm x 15 mm x 2.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency: | 2.4 GHz |
Interface Type: | Serial |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.85 V to 3.8 V |
Output Power: | 8 dBm |
Packaging: | Reel, Cut Tape |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol: | Bluetooth 4.2 |
Range: | 200 m |
Receiver Sensitivity: | -92 dBm |
Sensitivity: | -92 dBm |
Series: | BGM111 |
Shielding: | Unshielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 8.7 mA |
Supply Current Transmitting: | 8.2 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.85 V |
Type: | USB Adapter |
Antenna Mounting | On Board |
Automotive | No |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Interface Type | I2C/UART |
Maximum Operating Frequency (MHz) | 2483.5 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Frequency (MHz) | 2400 |
Minimum Operating Supply Voltage (V) | 1.85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 31 |
Pin Count | 31 |
PPAP | No |
Processing Unit Type | Microprocessor |
Protocols Supported | Bluetooth v4.2(BLE) |
Special Features | IoT |
Supplier Package | SMD Module |
Type | Module |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Sensitivity (dBm) | -92 |
Вес, г | 1.48 |
Техническая документация
Datasheet
pdf, 4594 КБ
Datasheet BGM111A256V21R
pdf, 4051 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.