BGM113A256V21, Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Ante

BGM113A256V21, Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Ante
Изображения служат только для ознакомления,
см. техническую документацию
199 шт., срок 7-9 недель
3 270 руб.
от 10 шт.2 550 руб.
от 100 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8005070745
Артикул: BGM113A256V21

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Blue Gecko BGM113 BLUETOOTH® Smart Module

Silicon Labs BGM113 Blue Gecko Module offers a fully integrated, certified BLUETOOTH® Low Energy (BLE) solution in a compact package. Ideally suited for low-power, short-range wireless applications, the BGM113 module combines a 2.4GHz Blue Gecko wireless SoC, a high-efficiency chip antenna, and Bluetooth 4.1-compliant software stacks to minimize the time and effort typically required for complex RF designs. Supported by Silicon Labs development tools, such as Energy Profiler and Packet Trace, the BGM113 Module enables a fast time-to-market for space- and energy-sensitive IoT applications.

Технические параметры

Antenna Connector Type: Integrated
Antenna: Chip
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: 2.4 GHz to 2.4835 GHz
Frequency: 2.44 GHz
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Memory Size: 256 kB
Minimum Operating Temperature: -40 C
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Power: 3 dBm
Packaging: Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4.2
Range: 50 m
Receiver Sensitivity: -92 dBm
Sensitivity: -92 dBm
Series: BGM113
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.7 mA
Supply Current Transmitting: 8.2 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: USB Adapter

Техническая документация

Datasheet BGM113A256V21R
pdf, 1897 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.