BGM113A256V21R, Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Ant
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5990 шт., срок 7-9 недель
2 510 руб.
от 10 шт. —
2 090 руб.
от 100 шт. —
1 700 руб.
от 250 шт. —
1 608.82 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Blue Gecko BGM113 BLUETOOTH® Smart ModuleSilicon Labs BGM113 Blue Gecko Module offers a fully integrated, certified BLUETOOTH® Low Energy (BLE) solution in a compact package. Ideally suited for low-power, short-range wireless applications, the BGM113 module combines a 2.4GHz Blue Gecko wireless SoC, a high-efficiency chip antenna, and Bluetooth 4.1-compliant software stacks to minimize the time and effort typically required for complex RF designs. Supported by Silicon Labs development tools, such as Energy Profiler and Packet Trace, the BGM113 Module enables a fast time-to-market for space- and energy-sensitive IoT applications.
Технические параметры
Antenna Connector Type: | Integrated |
Antenna: | Chip |
Brand: | Silicon Labs |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M4 |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Range: | 2.4 GHz to 2.4835 GHz |
Frequency: | 2.44 GHz |
Interface Type: | GPIO, I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kB |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | GFSK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Output Power: | 3 dBm |
Packaging: | Reel, Cut Tape |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Product: | Bluetooth Modules |
Protocol: | Bluetooth 4.2 |
Range: | 50 m |
Receiver Sensitivity: | -92 dBm |
Sensitivity: | -92 dBm |
Series: | BGM113 |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 8.7 mA |
Supply Current Transmitting: | 8.2 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | USB Adapter |
Automotive | Unknown |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.85 |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PPAP | Unknown |
Техническая документация
Datasheet BGM113A256V21R
pdf, 1897 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.