BGM13P22F512GE-V2, Bluetooth Modules - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, U.FL Conn

BGM13P22F512GE-V2, Bluetooth Modules - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, U.FL Conn
Изображения служат только для ознакомления,
см. техническую документацию
993 шт., срок 7-9 недель
3 200 руб.
от 10 шт.2 530 руб.
от 50 шт.2 340 руб.
от 100 шт.2 018.09 руб.
Добавить в корзину 1 шт. на сумму 3 200 руб.
Номенклатурный номер: 8005070751
Артикул: BGM13P22F512GE-V2

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BGM13P Blue Gecko Bluetooth Mesh Modules
Silicon Labs BGM13P Blue Gecko BLUETOOTH® Mesh Modules offer a turnkey BLUETOOTH 5 system in a compact package. Based on the Silicon Labs EFR32BG13 Blue Gecko SoC (System on Chip), BGM13P Modules feature an Arm® Cortex-M4 core with 512kB Flash, 64kB RAM, and up to +8dBm output power. These fully-certified modules integrate all components required (BLUETOOTH Wireless SoC, RF Antenna, and BLUETOOTH 5 compliant BLUETOOTH stack) to provide a complete, pre-certified, plug-and-play solution. This integration accelerates time-to-market and saves months of engineering effort and development costs. In addition, common software and development tools enable seamless migration between modules, SIPs, and SoC-based designs.

Технические параметры

Antenna Connector Type: U.FL
Antenna: External w/U.FL Connector
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 2 Mb/s
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 2.4 GHz
Interface Type: I2C, UART, USART
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Output Power: 8 dBm
Packaging: Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 5
Receiver Sensitivity: -94.8 dBm
Sensitivity: -94.8 dBm
Series: BGM13P
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 8.5 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Tradename: Blue Gecko
Вес, г 2.17

Техническая документация

Datasheet
pdf, 5180 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.