BGM13S22F512GN-V3, Bluetooth Modules - 802.15.1 BGM13S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, RF Pin

Фото 1/5 BGM13S22F512GN-V3, Bluetooth Modules - 802.15.1 BGM13S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, RF Pin
Изображения служат только для ознакомления,
см. техническую документацию
940 шт., срок 7-9 недель
2 280 руб.
от 10 шт.2 140 руб.
от 100 шт.1 840 руб.
от 250 шт.1 820.51 руб.
Добавить в корзину 1 шт. на сумму 2 280 руб.
Номенклатурный номер: 8005070755
Артикул: BGM13S22F512GN-V3

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BGM13S Blue Gecko BLUETOOTH® Mesh SiP Modules
Silicon Labs BGM13S Blue Gecko BLUETOOTH® Mesh SiP Modules offer a turnkey BLUETOOTH 5 system in a compact System-in-Package (SiP) form factor. Based on the Silicon Labs EFR32BG13 Blue Gecko SoC (System on Chip), BGM13S SiP modules feature an Arm® Cortex-M4 core with 512kB Flash and up to +18dBm output power. These fully-certified SiP modules integrate all components required (BLUETOOTH wireless SoC, RF antenna, and BLUETOOTH 5 compliant BLUETOOTH stack) to provide a complete, pre-certified, plug-and-play BLUETOOTH 5/Mesh solution. This integration accelerates time-to-market and saves months of engineering effort and development costs. In addition, common software and development tools enable seamless migration between Modules, SIPs, and SoC-based designs

Технические параметры

Antenna: Chip
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 2 Mb/s
Dimensions: 6.5 mm x 6.5 mm x 1.4 mm
Factory Pack Quantity: Factory Pack Quantity: 260
Frequency Range: 2400 MHz to 2483.5 MHz
Frequency: 2.44 GHz
Interface Type: I2C, UART
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Memory Size: 64 kB, 512 kB
Minimum Operating Temperature: -40 C
Modulation Technique: GFSK
Modulation: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Output Power: 8 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 5
Receiver Sensitivity: -90.2 dBm
Sensitivity: -90.2 dBm
Series: BGM13S
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.7 mA
Supply Current Transmitting: 8.9 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Type: USB Adapter
Bluetooth Version 5
Maximum Operating Temperature +85 °C
Maximum Output Power 8dBm
Minimum Operating Temperature -40 °C
Receiver Sensitivity -102.1dBm
Supported I/O Interfaces GPIO
Width 6.5mm
Вес, г 2.64

Техническая документация

Datasheet
pdf, 3354 КБ
Datasheet
pdf, 3521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.