C8051F336-GMR, 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2071 шт., срок 7-9 недель
3 160 руб.
от 10 шт. —
2 720 руб.
от 25 шт. —
2 430 руб.
от 100 шт. —
1 956.93 руб.
Добавить в корзину 1 шт.
на сумму 3 160 руб.
Альтернативные предложения2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
8051 25 MHz 16 kB LFO 8-bit MCU
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 768 B |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 17 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-20 |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | C8051F336 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
ADC Channels | 20 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | 8051 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | C8051F33x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SMBus/SPI/UART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 17 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 768B |
Real Time Clock | Yes |
Special Features | Programmable Counter Array |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 3 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution | 10 bit |
Brand | Silicon Labs |
Core | 8051 |
Data Bus Width | 8 bit |
Data RAM Size | 768 B |
Factory Pack Quantity | 1500 |
Manufacturer | Silicon Laboratories |
Maximum Clock Frequency | 25 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of ADC Channels | 16 |
Number Of Timers/Counters | 4 Timer |
Operating Supply Voltage | 2.7 V to 3.6 V |
Package / Case | QFN-20 |
Processor Series | C8051 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Product Type | 8-bit Microcontrollers-MCU |
Series | C8051F336 |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
IC Case / Package | QFN-EP |
Interfaces | I2C, SMBus, SPI, UART, USB |
Архитектура | 8051 |
Количество I/O | 17I/O |
Количество Выводов | 20вывод(-ов) |
Линейка Продукции | C8051 Family C8051F33x Series Microcontrollers |
Максимальная Рабочая Температура | 85°C |
Максимальная Рабочая Частота | 25МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти | 16КБ |
Размер Памяти RAM | 768Байт |
Семейство Микроконтроллера | C8051 |
Серия Микроконтроллера | C8051F33x |
Скорость ЦПУ | 25MIPS(миллион инструкций в секунду) |
Стиль Корпуса Микроконтроллера | QFN-EP |
Тип Встроенного Интерфейса | I2C, SMBus, SPI, UART, USB |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.