C8051F588-IM, 8-bit Microcontrollers - MCU MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU

C8051F588-IM, 8-bit Microcontrollers - MCU MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 7-9 недель
4 650 руб.
от 10 шт.4 070 руб.
от 25 шт.3 650 руб.
от 100 шт.2 987.02 руб.
Добавить в корзину 1 шт. на сумму 4 650 руб.
Номенклатурный номер: 8005070940
Артикул: C8051F588-IM

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
C8051F58x Automotive & Industrial MCUs
Silicon Labs C8051F58x Automotive and Industrial MCUs are fully integrated mixed-signal System-on-Chip MCUs with up to 50 MIPS high-speed pipelined 8051-compatible microcontroller core. These automotive MCUs feature on-chip non-intrusive debug interface, six general-purpose 16-bit timers, an on-chip voltage regulator, a temperature sensor, and two Programmable Counter/Timer Array (PCA) modules. The flash memory provides non-volatile data storage as it can be reprogrammed in-circuit and also allows 8051 firmware field upgrades. The on-chip 2-Wire (C2) development interface allows non-intrusive, full speed, in-circuit debugging using the production MCU installed in the final application. All inspection and modification of memory and registers, single-stepping, setting breakpoints, run, and halt commands are supported by this debug logic. The Silicon Labs C8051F58x MCUs are ideal for fluid level monitoring, seat position and adjustment, window lift, parking assistance, climate control, motor control, and sensor interface automotive applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 8.25 kB
Factory Pack Quantity: Factory Pack Quantity: 1050
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 32 Channel
Number of I/Os: 33 I/O
Number of Timers/Counters: 6 Timer
Package / Case: QFN-40
Packaging: Tube
Processor Series: C8051
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: C8051F588
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
Вес, г 1

Техническая документация

Datasheet
pdf, 4351 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.