Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

C8051F988-C-GU, 8-bit Microcontrollers - MCU 4kB/512B RAM, 10b ADC, QSOP24

C8051F988-C-GU, 8-bit Microcontrollers - MCU 4kB/512B RAM, 10b ADC, QSOP24
Изображения служат только для ознакомления,
см. техническую документацию
424 шт., срок 7-9 недель
920 руб.
от 10 шт.740 руб.
от 100 шт.564 руб.
от 250 шт.534.26 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8005070986
Артикул: C8051F988-C-GU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
C8051F98x / C8051F99x Microcontrollers
Silicon Labs C8051F98x/C8051F99x Capacitive Sensing MCUs further expand the industry-leading low power C8051F9xx product family. The C8051F98x is designed to address smaller memory, lower power, more cost-sensitive microcontroller applications. Available in 2, 4, and 8kB Flash sizes. The C8051F98x devices are the most cost-effective in the C8051F9xx ultra-low power series. The C8051F99x MCUs combine the industry-leading low power technology of the C8051F9xx family with the fast and accurate capacitive sensing features of the QuickSense C8051F7xx/8xx families. This feature addresses the fast-growing capacitive touch application market. Available with up to 14 capacitive sensing inputs, the F99x products are the industry's first microcontrollers with a sub microamp (< 1µA) wake on touch average current consumption. The C8051F99x provides easy and reliable support for capacitive buttons, sliders, wheels, and capacitive proximity sensing. The C8051F99x integrates 8kB of Flash, an internal precision oscillator, 12-bit ADC, voltage reference, four timers, and a 25MHz processor all in a tiny 3x3mm package.

Технические параметры

ADC Resolution: 10 bit
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 56
Interface Type: Enhanced SPI, Enhanced UART, I2C, SMBus
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 17 I/O
Number of Timers/Counters: 4 Timer
Package / Case: QSOP-24
Packaging: Tube
Processor Series: C8051
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Вес, г 0.1432

Техническая документация

Datasheet
pdf, 3662 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.